Part Details for ATHD06-1-8S-OM by Amphenol Sine Systems
Overview of ATHD06-1-8S-OM by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD06-1-8S-OM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-ATHD06-1-8S-OM-ND
|
DigiKey | CONN PLG HSG FMALE 1POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Box |
50 In Stock |
|
$2.1543 / $3.9900 | Buy Now |
DISTI #
73213272
|
RS | 1 Position, Plug, Socket, For Overmolding | Amphenol Sine Systems ATHD06-1-8S-OM RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 | RFQ |
DISTI #
AMEATHD06-1-8S-OM
|
Heilind Electronics | 1 POSITION, PLUG, SOCKET, FOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Position, Plug, Socket, For Overmolding RoHS: Compliant | 250 Factory Stock |
|
$1.6600 / $3.1100 | Buy Now |
|
Master Electronics | 1 Position, Plug, Socket, For Overmolding RoHS: Compliant | 250 Factory Stock |
|
$1.6600 / $3.1100 | Buy Now |