Part Details for ATHP042P08EL16-H1 by Amphenol Sine Systems
Overview of ATHP042P08EL16-H1 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHP042P08EL16-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0966
|
Newark | 2 Position Emc Receptacles With High Voltage Interlock Loop, 180 A, 50Mm Power Cable, #16 Signal Contact, Flat Hole Tail Contact. Contacts Included/10 Rohs Compliant: Yes |Amphenol Sine/tuchel ATHP042P08EL16-H1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4700 / $55.4300 | Buy Now |
DISTI #
889-2876-ND
|
DigiKey | CONN RCPT 4P SOLDER 18AWG SILVER Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$49.4876 / $53.7880 | Buy Now |
DISTI #
73213583
|
RS | 2 Pos EMC Recep, High Voltage Interlock Loop,180 A 50mm, Power Cable,#16 Contact | Amphenol Sine Systems ATHP042P08EL16-H1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3900 / $67.9800 | RFQ |
|
Future Electronics | 2 Pos EMC Receptacle with 180 A, 50mm² Power Cable, #16 Signal Contacts included RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Container: Box | 0Box |
|
$48.7600 / $51.2000 | Buy Now |
DISTI #
AMEATHP042P08EL16-H1
|
Heilind Electronics | 2 POSITION EMC RECEPTACLES WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position EMC Receptacles with High Voltage Interlock Loop, 180 A, 50mm² Power Cable, #16 Signal Contact, Flat hole tail contact. Contacts included RoHS: Compliant | 0 |
|
$49.1400 / $102.9300 | Buy Now |
DISTI #
AMEATHP042P08EL16-H1
|
Interstate Connecting Components | 2 POSITION EMC RECEPTACLES WIT | 0 |
|
Buy Now | |
DISTI #
39381
|
Waytek, Inc. | ATHP Series 2 POS EMC Recpt w/High Voltage Interlock Loop, 180A, 50MM² w/Flat Hole Tail Min Qty: 1 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | 40 |
|
$62.7200 / $91.7300 | Buy Now |