Part Details for ATHP061RS08NN-50-ORG by Amphenol Corporation
Overview of ATHP061RS08NN-50-ORG by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHP061RS08NN-50-ORG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHP061RS08NN-50-O
|
Avnet Americas | Automotive Connector, Magnamate⢠ATHP Series, Right Angle Plug, 1 Contacts, Crimp Socket - Boxed Product (Development Kits) (Alt: ATHP061RS08NN-50-O) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$11.1510 / $15.9266 | Buy Now |
DISTI #
654-ATHP061RS8N50ORG
|
Mouser Electronics | Heavy Duty Power Connectors 8mm RA plug socket 180A/1000V, orange RoHS: Compliant | 80 |
|
$11.6800 / $13.9400 | Buy Now |
DISTI #
C1S116731700398
|
Chip1Stop | Connector Power RoHS: Compliant | 147 |
|
$12.3000 | Buy Now |
Part Details for ATHP061RS08NN-50-ORG
ATHP061RS08NN-50-ORG CAD Models
ATHP061RS08NN-50-ORG Part Data Attributes
|
ATHP061RS08NN-50-ORG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHP061RS08NN-50-ORG
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.866 inch | |
Body Depth | 2.917 inch | |
Body Length | 1.138 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 180 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |