Part Details for ATL-1Z110611SR09LT by Abracon Corporation
Overview of ATL-1Z110611SR09LT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATL-1Z110611SR09LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6788
|
Newark | Coupled Inductor, 90Nh, 125Uohm, 77A Rohs Compliant: Yes |Abracon ATL-1Z110611SR09LT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.4800 / $2.5900 | Buy Now |
DISTI #
535-ATL-1Z110611SR09LTCT-ND
|
DigiKey | IND 90NH 77A 0.125M Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$1.1526 / $2.3800 | Buy Now |
DISTI #
ATL-1Z110611SR09LT
|
Avnet Americas | - Tape and Reel (Alt: ATL-1Z110611SR09LT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1805 | Buy Now |
DISTI #
815-AT1Z110611SR09LT
|
Mouser Electronics | Coupled Inductors IND 90nH 77A 0.125m? RoHS: Compliant | 400 |
|
$1.1100 / $2.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9410 / $1.1940 | Buy Now |