There are no models available for this part yet.
Overview of ATL-1Z110611SR20LT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ATL-1Z110611SR20LT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK6793
|
Newark | Coupled Inductor, 200Nh, 125Uohm, 77A Rohs Compliant: Yes |Abracon ATL-1Z110611SR20LT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.5300 / $2.6800 | Buy Now | |
DISTI #
535-ATL-1Z110611SR20LTCT-ND
|
DigiKey | IND 200NH 58A 0.125M Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$0.9838 / $2.2700 | Buy Now | |
DISTI #
ATL-1Z110611SR20LT
|
Avnet Americas | IND 200NH 58A 0.125Mâ - Tape and Reel (Alt: ATL-1Z110611SR20LT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1805 | Buy Now | |
DISTI #
815-AT1Z110611SR20LT
|
Mouser Electronics | Coupled Inductors IND 200nH 58A 0.125m? RoHS: Compliant | 400 |
|
$0.9830 / $2.2900 | Buy Now | |
Onlinecomponents.com | 5 Factory Stock |
|
$1.0200 / $1.2900 | Buy Now | |||
DISTI #
ATL-1Z110611SR20LT
|
TTI | Coupled Inductors IND 200nH 58A 0.125m? RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0000 | Buy Now | |
Master Electronics | 5 Factory Stock |
|
$1.0200 / $1.2900 | Buy Now |