Part Details for ATM-2 by Eaton Bussmann
Overview of ATM-2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8575
|
Newark | Atm Mini Bladefuse 2A 32Vdc 1Ka Ir Gray |Eaton Bussmann ATM-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $3.4600 | Buy Now |
DISTI #
ATM-2-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 32VDC BLADE Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7040 | Buy Now |
DISTI #
71390822
|
RS | ATM MINI BLADE FUSE - 2 AMP | Bussmann by Eaton ATM-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$3.3700 / $3.7000 | Buy Now |
DISTI #
000000000000557586
|
Sager | Automotive Fuses 2A 32V FAST ACTING Min Qty: 5 | 0 |
|
$1.5800 / $1.8900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for ATM-2
ATM-2 CAD Models
ATM-2 Part Data Attributes
|
ATM-2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ATM-2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2A, 32VDC, INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |