Part Details for ATM-25 by Eaton Bussmann
Overview of ATM-25 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM-25-ND
|
DigiKey | FUSE AUTO 25A 32VDC BLADE MINI Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7040 | Buy Now |
DISTI #
71390825
|
RS | ATM MINI BLADE FUSE - 25 AMP | Bussmann by Eaton ATM-25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 | RFQ |
|
Onlinecomponents.com | Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Tin Automotive RoHS: Compliant | 0 |
|
$0.7200 / $1.1000 | Buy Now |
DISTI #
Bussmann ATM-25
|
PEI Genesis | Electric Fuse | 813 |
|
Buy Now |
Part Details for ATM-25
ATM-25 CAD Models
ATM-25 Part Data Attributes
|
ATM-25
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ATM-25
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 25A, 32VDC, INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |