There are no models available for this part yet.
Overview of ATM-7-1/2 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950405AFLF | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
950405AFLFT | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset |
Price & Stock for ATM-7-1/2 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B2130
|
Newark | Atm Mini Bladefuse 7.5A 32Vdc 1Ka Ir Brown |Eaton Bussmann ATM-7-1/2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.5400 | Buy Now | |
DISTI #
ATM-7-1/2-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3660 | Buy Now | |
DISTI #
71390836
|
RS | ATM MINI BLADE FUSE-7.5 AMP | Bussmann by Eaton ATM-7-1/2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.2300 | RFQ | |
DISTI #
000000000000557594
|
Sager | Automotive Fuses 7.5A 32V FAST ACTING Min Qty: 5 | 0 |
|
$1.6200 / $1.9300 | Buy Now |
CAD Models for ATM-7-1/2 by Eaton Bussmann
Part Data Attributes for ATM-7-1/2 by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
3.81 mm
|
Body Height
|
8.81 mm
|
Body Length or Diameter
|
10.92 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Current
|
7.5 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|