Part Details for ATM0240B32 by AZ Displays Inc
Overview of ATM0240B32 by AZ Displays Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0240B32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387-ATM0240B32-ND
|
DigiKey | 2.4" MCU/SPI 240X320 350 NITS IP Min Qty: 1 Lead time: 18 Weeks Container: Box |
97 In Stock |
|
$10.7716 / $18.5100 | Buy Now |
DISTI #
74490762
|
RS | Display, 2.4 inch, MCU/SPI 240x320 350 NITS IPS | AZ Displays ATM0240B32 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$19.2900 / $21.2000 | RFQ |
|
Future Electronics | 2.4"Display MCU/SPI 240x320 350 Nits TFT LCD Panel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$10.6600 / $11.1900 | Buy Now |