Part Details for ATM04-08PC-SF1GN by Amphenol Sine Systems
Overview of ATM04-08PC-SF1GN by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM04-08PC-SF1GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7429
|
Newark | Automotive Housing, Rcpt, 8Pos, 7.5A, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Amphenol Atm Series Size 20 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-08PC-SF1GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.3300 | Buy Now |
DISTI #
889-ATM04-08PC-SF1GN-ND
|
DigiKey | 8 POSITION RECEPTACLE, PIN, KEYE Min Qty: 1 Lead time: 16 Weeks Container: Box |
200 In Stock |
|
$2.1900 | Buy Now |
DISTI #
74268759
|
RS | 8 Position Receptacle, Pin, Keyed C, Snap-Fit End Cap, Green | Amphenol Sine Systems ATM04-08PC-SF1GN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $2.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
AMEATM04-08PC-SF1GN
|
Heilind Electronics | 8 POSITION RECEPTACLE, PIN, KE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position Receptacle - Pin - Keyed C - Snap-Fit End Cap - Green RoHS: Compliant | 0 |
|
$1.2200 / $2.2300 | Buy Now |
DISTI #
AMEATM04-08PC-SF1GN
|
Interstate Connecting Components | 8 POSITION RECEPTACLE, PIN, KE | 0 |
|
Buy Now |