Part Details for ATM04-08PC by Amphenol Sine Systems
Overview of ATM04-08PC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM04-08PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6604
|
Newark | 8-Way Receptacle, Male Connector With C Position Key/Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-08PC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9700 | Buy Now |
DISTI #
889-2263-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
338 In Stock |
|
$1.6635 / $3.0800 | Buy Now |
DISTI #
70901646
|
RS | 8-Way Receptacle, Male, C Position Key | Amphenol Sine Systems ATM04-08PC RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.4900 | RFQ |
DISTI #
AMEATM04-08PC
|
Heilind Electronics | 8-WAY RECEPTACLE, MALE CONNECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Receptacle, Male Connector with C position Key RoHS: Compliant | 0 |
|
$1.3000 / $2.4000 | Buy Now |
DISTI #
AMEATM04-08PC
|
Interstate Connecting Components | 8-WAY RECEPTACLE, MALE CONNECT | 0 |
|
Buy Now |