Part Details for ATM04-2P-BLK by Amphenol Sine Systems
Overview of ATM04-2P-BLK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for ATM04-2P-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9934
|
Newark | Connector Housing, Rcpt, 2Pos, Ip67, Blk, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol Atm Series Size 20 Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-2P-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2462 |
|
$0.6360 | Buy Now |
DISTI #
889-ATM04-2P-BLK-ND
|
DigiKey | 2 POSITION RECEPTACLE, PIN, BLAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
3840 In Stock |
|
$0.6750 / $1.5700 | Buy Now |
DISTI #
AMEATM04-2P-BLK
|
Heilind Electronics | 2 PIN RECEPTACLE, BLACK | Americas - 389 in Stock |
|
$0.6821 / $0.7574 | Buy Now |
|
Onlinecomponents.com | 2 Position Receptacle - Pin - Black Body (Requires Wedgelock AWM-2P) RoHS: Compliant |
500 In Stock |
|
$0.6380 / $1.0630 | Buy Now |
DISTI #
AMEATM04-2P-BLK
|
Interstate Connecting Components | 2 PIN RECEPTACLE, BLACK | 117 |
|
$0.6821 / $0.7574 | Buy Now |
|
Master Electronics | 2 Position Receptacle - Pin - Black Body (Requires Wedgelock AWM-2P) RoHS: Compliant |
500 In Stock |
|
$0.6380 / $1.0630 | Buy Now |