Part Details for ATM04-2P-SR01BL by Amphenol Sine Systems
Overview of ATM04-2P-SR01BL by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM04-2P-SR01BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8465
|
Newark | Automotive Housing, Rcpt, 2Pos, 7.5A, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol Atm Series Size 20 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-2P-SR01BL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
889-ATM04-2P-SR01BL-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 10 Lead time: 16 Weeks Container: Box |
490 In Stock |
|
$1.0750 / $1.8620 | Buy Now |
DISTI #
73213304
|
RS | 2-way Receptacle, Female, with Strain Relief End Cap, Blue Body | Amphenol Sine Systems ATM04-2P-SR01BL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 | RFQ |
DISTI #
AMEATM04-2P-SR01BL
|
Heilind Electronics | 2-WAY RECEPTACLE, FEMALE, WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-way Receptacle, Female, with Strain Relief End Cap, Blue Body RoHS: Compliant | 0 |
|
$0.9170 / $1.6940 | Buy Now |
DISTI #
AMEATM04-2P-SR01BL
|
Interstate Connecting Components | 2-WAY RECEPTACLE, FEMALE, WITH | 0 |
|
Buy Now |