There are no models available for this part yet.
Overview of ATM04-2P-SR01BN by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATM04-2P-SR01BN by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8466
|
Newark | Automotive Housing, Rcpt, 2Pos, 7.5A, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol Atm Series Size 20 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-2P-SR01BN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7200 | Buy Now | |
DISTI #
889-ATM04-2P-SR01BN-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
479 In Stock |
|
$1.0318 / $2.4500 | Buy Now | |
DISTI #
73213305
|
RS | 2 Position, Receptacle, Pin, Strain Relief End Cap, Brown Body | Amphenol Sine Systems ATM04-2P-SR01BN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.4500 | RFQ | |
DISTI #
AMEATM04-2P-SR01BN
|
Heilind Electronics | 2 POSITION, RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2 Position, Receptacle, Pin, Strain Relief End Cap, Brown Body RoHS: Compliant | 0 |
|
$0.9170 / $1.6940 | Buy Now | ||
DISTI #
AMEATM04-2P-SR01BN
|
Interstate Connecting Components | 2 POSITION, RECEPTACLE, PIN, S | 0 |
|
Buy Now |
CAD Models for ATM04-2P-SR01BN by Amphenol Sine Systems
Part Data Attributes for ATM04-2P-SR01BN by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|