-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8471
|
Newark | Automotive Housing, Rcpt, 2Pos, 7.5A, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol Atm Series Size 20 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-2P-SR01YL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
889-ATM04-2P-SR01YL-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
443 In Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
73213310
|
RS | 2-way Receptacle, Female, Strain Relief Endcap, Yellow Body | Amphenol Sine Systems ATM04-2P-SR01YL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 | RFQ |
DISTI #
AMEATM04-2P-SR01YL
|
Heilind Electronics | 2-WAY RECEPTACLE, FEMALE, STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-way Receptacle, Female, Strain Relief Endcap, Yellow Body RoHS: Compliant | 0 |
|
$0.9170 / $1.6940 | Buy Now |
DISTI #
AMEATM04-2P-SR01YL
|
Interstate Connecting Components | 2-WAY RECEPTACLE, FEMALE, STRA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy