Part Details for ATM04-4P-KIT01 by Amphenol Sine Systems
Overview of ATM04-4P-KIT01 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1509KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for ATM04-4P-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6773
|
Newark | Automotive Connector, 4Pos, Rcpt, 7.5A, Product Range:Atm Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Crimp Pin, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-4P-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.6000 / $10.6200 | Buy Now |
DISTI #
889-1221-ND
|
DigiKey | CONN RCPT 4POS CRIMP 16-22AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
67 In Stock |
|
$8.1538 / $13.4900 | Buy Now |
DISTI #
70901662
|
RS | 4 Pin Receptacle, Wedge and Contacts Kit | Amphenol Sine Systems ATM04-4P-KIT01 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $10.2200 | RFQ |
|
Future Electronics | ATM Series Dual Row 4 Position Pin Contacts with Wedge Receptacle Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 120Box |
|
$6.8900 / $7.2400 | Buy Now |
DISTI #
AMEATM04-4P-KIT01
|
Heilind Electronics | 4 PIN RECEPTACLE, WEDGE A A SERIES | Americas - 0 in Stock |
|
$6.0733 / $9.2332 | Buy Now |
|
Onlinecomponents.com | 4 Pin Receptacle, Wedge and Contacts Kit RoHS: Compliant |
55 In Stock |
|
$6.4700 / $7.5100 | Buy Now |
DISTI #
61765714
|
Verical | Wire to Board Connector, Straight, Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2032 |
|
$2.7625 / $3.1889 | Buy Now |
DISTI #
84346584
|
Verical | Wire to Board Connector, Straight, Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2252 | Americas - 55 |
|
$8.5800 / $9.7630 | Buy Now |
DISTI #
AMEATM04-4P-KIT01
|
Interstate Connecting Components | 4 PIN RECEPTACLE, WEDGE A A SERIES | 0 |
|
$6.0733 / $9.2332 | Buy Now |
DISTI #
ATM04-4P-KIT01
|
PEI Genesis | KIT 4 PIN RECP, WEDGE + CONTS Min Qty: 1 | 2564 |
|
$6.5000 / $8.0000 | Buy Now |