Part Details for ATM04-4P-SR01OR by Amphenol Sine Systems
Overview of ATM04-4P-SR01OR by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM04-4P-SR01OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8484
|
Newark | Automotive Housing, Rcpt, 4Pos, 7.5A, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amphenol Atm Series Size 20 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-4P-SR01OR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4000 | Buy Now |
DISTI #
889-ATM04-4P-SR01OR-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
476 In Stock |
|
$1.5850 / $3.7300 | Buy Now |
DISTI #
73213323
|
RS | 4 Position, Receptacle, Pin, Strain Relief End Cap, Orange Body | Amphenol Sine Systems ATM04-4P-SR01OR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
DISTI #
AMEATM04-4P-SR01OR
|
Heilind Electronics | 4 POSITION, RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position, Receptacle, Pin, Strain Relief End Cap, Orange Body RoHS: Compliant | 0 |
|
$1.6500 / $2.4000 | Buy Now |
DISTI #
AMEATM04-4P-SR01OR
|
Interstate Connecting Components | 4 POSITION, RECEPTACLE, PIN, S | 0 |
|
Buy Now |