Part Details for ATM0430D12B-T by AZ Displays Inc
Overview of ATM0430D12B-T by AZ Displays Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0430D12B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2470-ATM0430D12B-T-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 4.3" Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70932357
|
RS | 4.3in TFT LCD Display,480 x 272, 640 nits, RGB, 40 pin, w/ Resistive TP | AZ Displays ATM0430D12B-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4400 / $39.1300 | RFQ |
|
Future Electronics | 4.3"Display RGB 480x272 700 Nits Resistive Touch TFT LCD Panel RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$34.7200 | Buy Now |
|
Onlinecomponents.com | 4.3in TFT LCD Display,480 x 272, 640 nits, RGB, 40 pin, w/ Resistive TP RoHS: Compliant |
99 In Stock |
|
$34.9600 / $122.2400 | Buy Now |
|
Master Electronics | 4.3in TFT LCD Display,480 x 272, 640 nits, RGB, 40 pin, w/ Resistive TP RoHS: Compliant |
99 In Stock |
|
$34.9600 / $122.2400 | Buy Now |