There are no models available for this part yet.
Overview of ATM0430D12M-CT by AZ Displays Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATM0430D12M-CT by AZ Displays Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 4.3in TFT LCD Display, 480 X 272, 1100 nits, RGB, 40 pin, w/ PCAP TP RoHS: Compliant |
13 In Stock |
|
$39.2900 / $71.6700 | Buy Now | ||
Master Electronics | 4.3in TFT LCD Display, 480 X 272, 1100 nits, RGB, 40 pin, w/ PCAP TP RoHS: Compliant |
13 In Stock |
|
$39.2900 / $71.6700 | Buy Now |