Part Details for ATM0430D44 by AZ Displays Inc
Overview of ATM0430D44 by AZ Displays Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0430D44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2470-ATM0430D44-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 4.3" Min Qty: 1 Lead time: 22 Weeks Container: Box |
500 In Stock |
|
$31.3880 / $34.2300 | Buy Now |
DISTI #
73742974
|
RS | Display, 800x480 RES, 700N,-20 to 70C, 4.3 in. LCD, RGB, 40 pin, TFT Module | AZ Displays ATM0430D44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10 |
|
$40.6200 / $47.7900 | Buy Now |
|
Future Electronics | 4.3" IPS Display RGB 800X480 700 Nits TFT LCD Panel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$32.2200 | Buy Now |