Part Details for ATM06-08SB by Amphenol Corporation
Overview of ATM06-08SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM06-08SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-08SB
|
Avnet Americas | 8-Way Plug, Female Connector with B Position Key - Boxed Product (Development Kits) (Alt: ATM06-08SB) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Box | 0 |
|
$1.0977 / $1.5679 | Buy Now |
DISTI #
654-ATM06-08SB
|
Mouser Electronics | Automotive Connectors 8 Pin Plug Key Positn B RoHS: Compliant | 253 |
|
$1.0300 / $1.5900 | Buy Now |
Part Details for ATM06-08SB
ATM06-08SB CAD Models
ATM06-08SB Part Data Attributes
|
ATM06-08SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-08SB
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.602 inch | |
Body Depth | 1.185 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for ATM06-08SB
This table gives cross-reference parts and alternative options found for ATM06-08SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATM06-08SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATM06-08SB-GRY | Combination Line Connector | Amphenol Corporation | ATM06-08SB vs ATM06-08SB-GRY |
ATM06-08SB-BRN | Combination Line Connector | Amphenol Corporation | ATM06-08SB vs ATM06-08SB-BRN |