Part Details for ATM06-08SC-SR1GN by Amphenol Sine Systems
Overview of ATM06-08SC-SR1GN by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-08SC-SR1GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5943
|
Newark | Automotive Housing, Plug, 8Pos, 7.5A, Product Range:Atm Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-08SC-SR1GN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
889-ATM06-08SC-SR1GN-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
200 In Stock |
|
$2.2907 / $4.2400 | Buy Now |
DISTI #
70901671
|
RS | 8-Way Plug, Female Connector with C Position Key with Strain Relief | Amphenol Sine Systems ATM06-08SC-SR1GN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $4.1300 | RFQ |
DISTI #
AMEATM06-08SC-SR1GN
|
Heilind Electronics | 8-WAY PLUG, FEMALE CONNECTOR W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Plug, Female Connector with C Position Key, Strain Relief End Cap, Green Body RoHS: Compliant | 0 |
|
$1.8000 / $3.3100 | Buy Now |
DISTI #
AMEATM06-08SC-SR1GN
|
Interstate Connecting Components | 8-WAY PLUG, FEMALE CONNECTOR W | 0 |
|
Buy Now | |
DISTI #
3929733
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 8POS, 7.5A RoHS: Compliant Min Qty: 1 Container: Each | 394 |
|
$2.2530 / $4.3520 | Buy Now |
DISTI #
3929733
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 8POS, 7.5A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 394 |
|
$2.6665 / $4.7391 | Buy Now |