Part Details for ATM06-08SD-SR1BN by Amphenol Corporation
Overview of ATM06-08SD-SR1BN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM06-08SD-SR1BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-08SD-SR1BN
|
Avnet Americas | Automotive Connector Housing, Brown, ATM Series, Plug, 8 Positions - Boxed Product (Development Kits) (Alt: ATM06-08SD-SR1BN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$2.2287 / $3.1832 | Buy Now |
DISTI #
78AC5944
|
Avnet Americas | Automotive Connector Housing, Brown, ATM Series, Plug, 8 Positions - Bulk (Alt: 78AC5944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 394 Partner Stock |
|
$3.5500 / $4.4300 | Buy Now |
DISTI #
654-ATM06-08SD-SR1BN
|
Mouser Electronics | Automotive Connectors 8 Pin Plug Pos D w/Strn Rlf RoHS: Compliant | 389 |
|
$2.1000 / $4.2200 | Buy Now |
DISTI #
ATM06-08SD-SR1BN
|
Avnet Americas | Automotive Connector Housing, Brown, ATM Series, Plug, 8 Positions - Boxed Product (Development Kits) (Alt: ATM06-08SD-SR1BN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$2.2287 / $3.1832 | Buy Now |
DISTI #
78AC5944
|
Avnet Americas | Automotive Connector Housing, Brown, ATM Series, Plug, 8 Positions - Bulk (Alt: 78AC5944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 394 Partner Stock |
|
$3.5500 / $4.4300 | Buy Now |
Part Details for ATM06-08SD-SR1BN
ATM06-08SD-SR1BN CAD Models
ATM06-08SD-SR1BN Part Data Attributes:
|
ATM06-08SD-SR1BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-08SD-SR1BN
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARISED | |
Body Breadth | 0.685 inch | |
Body Depth | 1.563 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 8 |