Part Details for ATM06-12SA-CAP by Amphenol Sine Systems
Overview of ATM06-12SA-CAP by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-12SA-CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3156
|
Newark | Protective Cap, 12Pos, Gry/Thermoplastic, Accessory Type:Protective Cap, For Use With:Amphenol Atm Series Atm06-12Sa Plug Connectors, Connector Body Material:Thermoplastic Body, Product Range:Atm Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-12SA-CAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.2300 | Buy Now |
DISTI #
889-ATM06-12SA-CAP-ND
|
DigiKey | DUST CAP FOR 12 POSITION PLUG, K Min Qty: 1 Lead time: 10 Weeks Container: Bag |
73 In Stock |
|
$1.7750 / $2.5700 | Buy Now |
DISTI #
72458378
|
RS | Dust cap for 12 position plug, keyed A, grey | Amphenol Sine Systems ATM06-12SA-CAP RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $3.5900 | RFQ |
DISTI #
AMEATM06-12SA-CAP
|
Heilind Electronics | 12 POS?DUST CAP FOR PLUG?ATM,A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dust cap for 12 position plug, keyed A, grey RoHS: Compliant |
265 In Stock |
|
$2.0000 / $5.2000 | Buy Now |
DISTI #
AMEATM06-12SA-CAP
|
Interstate Connecting Components | 12 POS?DUST CAP FOR PLUG?ATM,A | 0 |
|
Buy Now | |
|
Master Electronics | Dust cap for 12 position plug, keyed A, grey RoHS: Compliant |
265 In Stock |
|
$2.0000 / $5.2000 | Buy Now |