Part Details for ATM06-12SC-SF1GN by Amphenol Corporation
Overview of ATM06-12SC-SF1GN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-12SC-SF1GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-12SC-SF1GN
|
Avnet Americas | Connector Wire to Board Housing Plug 12 Position Straight Cable Mount Green - Boxed Product (Development Kits) (Alt: ATM06-12SC-SF1GN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$1.2474 / $1.7816 | Buy Now |
DISTI #
67AK7450
|
Avnet Americas | Connector Wire to Board Housing Plug 12 Position Straight Cable Mount Green - Bulk (Alt: 67AK7450) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$2.0500 / $2.6300 | Buy Now |
DISTI #
654-ATM06-12SC-SF1GN
|
Mouser Electronics | Automotive Connectors A SERIES-ATM-CONNECTOR ENDCAPS RoHS: Compliant | 280 |
|
$1.3200 / $2.5300 | Buy Now |
Part Details for ATM06-12SC-SF1GN
ATM06-12SC-SF1GN CAD Models
ATM06-12SC-SF1GN Part Data Attributes
|
ATM06-12SC-SF1GN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-12SC-SF1GN
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Additional Feature | POLARIZED KEY | |
Body Breadth | 0.728 inch | |
Body Depth | 1.244 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |