Part Details for ATM06-2S-KIT01 by Amphenol Corporation
Overview of ATM06-2S-KIT01 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM06-2S-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-2S-KIT01
|
Avnet Americas | 2 Socket Plug, Wedge and Contacts Kit - Bag (Alt: ATM06-2S-KIT01) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$3.1933 / $4.5609 | Buy Now |
DISTI #
654-ATM06-2S-KIT01
|
Mouser Electronics | Automotive Connectors ATM 2S KIT WEDGE & CONTACTS RoHS: Compliant | 205 |
|
$3.4800 / $5.2100 | Buy Now |
DISTI #
ATM06-2S-KIT01
|
TTI | Automotive Connectors ATM 2S KIT WEDGE & CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 272 In Stock |
|
$2.9300 / $3.7700 | Buy Now |
DISTI #
ATM06-2S-KIT01
|
Avnet Americas | 2 Socket Plug, Wedge and Contacts Kit - Bag (Alt: ATM06-2S-KIT01) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$3.1933 / $4.5609 | Buy Now |
DISTI #
ATM06-2S-KIT01
|
TME | Connector: wire-wire, ATM, female, plug, for cable, PIN: 2, crimped Min Qty: 1 | 0 |
|
$2.6900 / $3.4000 | RFQ |
DISTI #
ATM06-2S-KIT01
|
Avnet Americas | 2 Socket Plug, Wedge and Contacts Kit - Bag (Alt: ATM06-2S-KIT01) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$3.1933 / $4.5609 | Buy Now |
DISTI #
ATM06-2S-KIT01
|
Avnet Abacus | 2 Socket Plug, Wedge and Contacts Kit (Alt: ATM06-2S-KIT01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | 2 Socket Plug, Wedge and Contacts Kit RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$4.3700 | Buy Now |
Part Details for ATM06-2S-KIT01
ATM06-2S-KIT01 CAD Models
ATM06-2S-KIT01 Part Data Attributes
|
ATM06-2S-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-2S-KIT01
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.472 inch | |
Body Depth | 1.09 inch | |
Body Length | 0.639 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |