Part Details for ATM06-2S-R120GRY by Amphenol Corporation
Overview of ATM06-2S-R120GRY by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM06-2S-R120GRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-2S-R120GRY
|
Avnet Americas | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body - Boxed Product (Development Kits) (Alt: ATM06-2S-R120GRY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Box | 0 |
|
$2.8873 / $4.1239 | Buy Now |
DISTI #
33AH2924
|
Avnet Americas | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body - Bulk (Alt: 33AH2924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 536 Partner Stock |
|
$3.4100 / $4.7100 | Buy Now |
DISTI #
654-ATM06-2S-R120GRY
|
Mouser Electronics | Automotive Connectors 2 Way Plug 120 Ohm Cont wdglk included RoHS: Compliant | 654 |
|
$2.3900 / $4.4400 | Buy Now |
DISTI #
ATM06-2S-R120GRY
|
TTI | Automotive Connectors 2 Way Plug 120 Ohm Cont wdglk included RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 1640 In Stock |
|
$2.3100 / $2.9100 | Buy Now |
DISTI #
ATM06-2S-R120GRY
|
Avnet Americas | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body - Boxed Product (Development Kits) (Alt: ATM06-2S-R120GRY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Box | 0 |
|
$2.8873 / $4.1239 | Buy Now |
DISTI #
33AH2924
|
Avnet Americas | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body - Bulk (Alt: 33AH2924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 536 Partner Stock |
|
$3.4100 / $4.7100 | Buy Now |
DISTI #
ATM06-2S-R120GRY
|
Avnet Americas | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body - Boxed Product (Development Kits) (Alt: ATM06-2S-R120GRY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Box | 0 |
|
$2.8873 / $4.1239 | Buy Now |
DISTI #
33AH2924
|
Avnet Americas | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body - Bulk (Alt: 33AH2924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 536 Partner Stock |
|
$3.4100 / $4.7100 | Buy Now |
DISTI #
ATM06-2S-R120GRY
|
Avnet Abacus | Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body (Alt: ATM06-2S-R120GRY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATM06-2S-R120GRY
ATM06-2S-R120GRY CAD Models
ATM06-2S-R120GRY Part Data Attributes
|
ATM06-2S-R120GRY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-2S-R120GRY
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.567 inch | |
Body Depth | 1.15 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 2 |