Part Details for ATM06-3S-SF01BRN by Amphenol Sine Systems
Overview of ATM06-3S-SF01BRN by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-3S-SF01BRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3020
|
Newark | 3 Position Plug, Socket, Snap-Fit End Cap, Brown /Box Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-3S-SF01BRN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.4760 | Buy Now |
DISTI #
AMEATM06-3S-SF01BRN
|
Heilind Electronics | 3 POSITION PLUG, SOCKET, SNAP- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4846 / $0.7680 | Buy Now |
DISTI #
AMEATM06-3S-SF01BRN
|
Interstate Connecting Components | 3 POSITION PLUG, SOCKET, SNAP- | 0 |
|
Buy Now |