Part Details for ATM06-4S-SR01BN by Amphenol Sine Systems
Overview of ATM06-4S-SR01BN by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-4S-SR01BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8514
|
Newark | Automotive Housing, Plug, 4Pos, 7.5A, Product Range:Atm Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-4S-SR01BN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.6800 | Buy Now |
DISTI #
73213353
|
RS | 4 Position, Plug, Socket, Strain Relief End Cap, Brown Body | Amphenol Sine Systems ATM06-4S-SR01BN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 | RFQ |
DISTI #
AMEATM06-4S-SR01BN
|
Heilind Electronics | 4 POSITION, PLUG, SOCKET, STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position, Plug, Socket, Strain Relief End Cap, Brown Body RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
DISTI #
AMEATM06-4S-SR01BN
|
Interstate Connecting Components | 4 POSITION, PLUG, SOCKET, STRA | 0 |
|
Buy Now |