Part Details for ATM0900L1A by AZ Displays Inc
Overview of ATM0900L1A by AZ Displays Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0900L1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2470-ATM0900L1A-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 9" Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72066328
|
RS | 9.0" TFT LCD Display 800 X 480 LVDS Transmissive, LVDS | AZ Displays ATM0900L1A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2400 / $177.0900 | RFQ |