Part Details for ATM12P-BT by Amphenol Sine Systems
Overview of ATM12P-BT by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM12P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7665
|
Newark | Boot, Thermoplastic, 12Pos, Grey, Accessory Type:Boot, For Use With:Amphenol Atm Series Atm04-12P Automotive Receptacle Connectors, Product Range:Atm Panelmate Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM12P-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$1.2600 / $2.0800 | Buy Now |
DISTI #
889-ATM12P-BT-ND
|
DigiKey | BOOT FOR 12 POSITION RECEPTACLES Min Qty: 1 Lead time: 18 Weeks Container: Box |
35 In Stock |
|
$0.9757 / $1.8800 | Buy Now |
DISTI #
72100730
|
RS | Boot For 12 Position Receptacles, Grey | Amphenol Sine Systems ATM12P-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 300 |
|
$1.5000 / $1.9000 | Buy Now |
DISTI #
AMEATM12P-BT
|
Heilind Electronics | BOOT FOR 12 POSITION RECEPTACL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 12 Position Receptacles, Grey RoHS: Compliant |
300 Partner Stock |
|
$0.7330 / $1.3590 | Buy Now |
DISTI #
AMEATM12P-BT
|
Interstate Connecting Components | BOOT FOR 12 POSITION RECEPTACL | 0 |
|
Buy Now | |
|
Master Electronics | Boot for 12 Position Receptacles, Grey RoHS: Compliant |
300 Partner Stock |
|
$0.7330 / $1.3590 | Buy Now |