Part Details for ATM13-08PD-BM04 by Amphenol Sine Systems
Overview of ATM13-08PD-BM04 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM13-08PD-BM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0885
|
Newark | Automotive Conn, 8Pos, Rcpt, 7.5A, 250V, Product Range:Atm Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM13-08PD-BM04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $9.2500 | Buy Now |
DISTI #
ATM13-08PD-BM04-ND
|
DigiKey | CONN HEADER R/A 8POS Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5039 | Buy Now |
DISTI #
71565413
|
RS | Connector,8Pos, R/AFlange, PCBReceptacle, Potted, Gray, TinPlated, Cont.KeyedD | Amphenol Sine Systems ATM13-08PD-BM04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2000 / $16.0000 | RFQ |
DISTI #
AMEATM13-08PD-BM04
|
Heilind Electronics | 8 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Potted, Gray, Tin Plated Contacts Included. Keyed D RoHS: Compliant | 0 |
|
$9.1900 / $13.4000 | Buy Now |
DISTI #
AMEATM13-08PD-BM04
|
Interstate Connecting Components | 8 POSITION RIGHT ANGLE FLANGE | 0 |
|
Buy Now | |
|
Powell Electronics | 8 Position Right Angle Flange Mount PCB Min Qty: 100 | 66 |
|
$0.7500 / $0.9900 | Buy Now |