There are no models available for this part yet.
Overview of ATM13-12PB-12PD-BM01 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for ATM13-12PB-12PD-BM01 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATM13-12PB-12PD-BM
|
Avnet Americas | Automotive Connector, ATM ArmorIPX Seriesâ¢, Right Angle Receptacle, 24 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATM13-12PB-12PD-BM) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
$23.2016 / $33.1381 | Buy Now | |
DISTI #
654-ATM1312B12PDBM01
|
Mouser Electronics | Automotive Connectors Header (2) 12 Pos SZ 20 B&D Key Gold RoHS: Compliant | 42 |
|
$23.1500 / $24.2200 | Buy Now | |
DISTI #
ATM1312PB12PDB-0
|
TME | ATM13-12PB-12PD-BM01 Min Qty: 2 | 55 |
|
$26.8575 / $31.6021 | Buy Now | |
DISTI #
C1S116737278970
|
Chip1Stop | Automotive Relays | 55 |
|
$26.7000 / $30.3000 | Buy Now |
CAD Models for ATM13-12PB-12PD-BM01 by Amphenol Corporation
Part Data Attributes for ATM13-12PB-12PD-BM01 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.378 inch
|
Body Depth
|
1.453 inch
|
Body Length
|
3.976 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|