Part Details for ATM15-12PC-BM02 by Amphenol Sine Systems
Overview of ATM15-12PC-BM02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
MRDBM02CAPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Pin Plug 2-Position - 1-Meter |
Price & Stock for ATM15-12PC-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0943
|
Newark | Automotive Conn, 12Pos, Rcpt, 7.5A, 250V, Product Range:Atm Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM15-12PC-BM02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $11.8700 | Buy Now |
DISTI #
ATM15-12PC-BM02-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0290 | Buy Now |
DISTI #
71565438
|
RS | Connector,12Pos, StraightFlange, PCBReceptacle, Potted, Gray, GoldPlated, Cont.KeyedC | Amphenol Sine Systems ATM15-12PC-BM02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2800 / $17.5400 | RFQ |
DISTI #
AMEATM15-12PC-BM02
|
Heilind Electronics | 12 POSITION STRAIGHT FLANGE MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Potted, Gray, Gold Plated Contacts Included. Keyed C RoHS: Compliant | 0 |
|
$11.8000 / $17.2000 | Buy Now |
DISTI #
AMEATM15-12PC-BM02
|
Interstate Connecting Components | 12 POSITION STRAIGHT FLANGE MO | 0 |
|
Buy Now |