Part Details for ATM15-12PD-BM01 by Amphenol Sine Systems
Overview of ATM15-12PD-BM01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V |
Price & Stock for ATM15-12PD-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0946
|
Newark | Automotive Conn, 12Pos, Rcpt, 7.5A, 250V, Product Range:Atm Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM15-12PD-BM01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $11.1300 | Buy Now |
DISTI #
ATM15-12PD-BM01-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2109 | Buy Now |
DISTI #
71565440
|
RS | Connector,12Pos, StraightFlange, PCBReceptacle, Gray, GoldPlated, Cont.KeyedD | Amphenol Sine Systems ATM15-12PD-BM01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 / $16.4400 | RFQ |
DISTI #
AMEATM15-12PD-BM01
|
Heilind Electronics | 12 POSITION STRAIGHT FLANGE MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Gray, Gold Plated Contacts Included. Keyed D RoHS: Compliant | 0 |
|
$11.0600 / $16.1200 | Buy Now |
DISTI #
AMEATM15-12PD-BM01
|
Interstate Connecting Components | 12 POSITION STRAIGHT FLANGE MO | 0 |
|
Buy Now |