-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM15-3P-BM02
|
Avnet Americas | Automotive Connector, ATM BoardLock Series™, Straight Receptacle, 3 Contacts, PCB Pin - Trays (Alt: ATM15-3P-BM02) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Tray | 0 |
|
$10.7443 / $15.3457 | Buy Now |
DISTI #
654-ATM15-3P-BM02
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 3POS Gry Gld Cont RoHS: Compliant | 24 |
|
$11.1500 / $17.4500 | Buy Now |
DISTI #
ATM15-3P-BM02
|
Avnet Americas | Automotive Connector, ATM BoardLock Series™, Straight Receptacle, 3 Contacts, PCB Pin - Trays (Alt: ATM15-3P-BM02) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Tray | 0 |
|
$10.7443 / $15.3457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATM15-3P-BM02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM15-3P-BM02
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.063 inch | |
Body Depth | 1.189 inch | |
Body Length | 1.614 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |