Part Details for ATM15-4P-BM01 by Amphenol Sine Systems
Overview of ATM15-4P-BM01 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM15-4P-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0958
|
Newark | Automotive Conn, 4Pos, Rcpt, 7.5A, 250V, Product Range:Atm Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM15-4P-BM01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.6300 / $5.7400 | Buy Now |
DISTI #
889-3378-ND
|
DigiKey | CONN HEADER VERT 4POS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6803 / $8.0200 | Buy Now |
DISTI #
V99:2348_22940272
|
Arrow Electronics | Conn Wire to Board PIN 4 POS 4.2mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1904 | Americas - 90 |
|
$4.0840 | Buy Now |
DISTI #
71565571
|
RS | Connector,4Pos, StraightFlange, PCBReceptacle, Gray, GoldPlated, Cont | Amphenol Sine Systems ATM15-4P-BM01 RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $6.7500 | RFQ |
DISTI #
AMEATM15-4P-BM01
|
Heilind Electronics | 4 POSITION STRAIGHT FLANGE MOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63201508
|
Verical | Conn Wire to Board PIN 4 POS 4.2mm Solder ST Top Entry Thru-Hole Tray Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$8.3588 / $8.7634 | Buy Now |
DISTI #
AMEATM15-4P-BM01
|
Interstate Connecting Components | 4 POSITION STRAIGHT FLANGE MOU | 0 |
|
Buy Now | |
DISTI #
3219093
|
element14 Asia-Pacific | AUTOMOTIVE CONN, 4POS, RCPT, 7.5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$15.3003 | Buy Now |
DISTI #
3219093
|
Farnell | AUTOMOTIVE CONN, 4POS, RCPT, 7.5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 5 Days Container: Each | 25 |
|
$17.1293 / $26.3479 | Buy Now |