Part Details for ATM2 by Ferraz Shawmut
Overview of ATM2 by Ferraz Shawmut
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3816
|
Newark | Fuse, Fast Acting, 2A, 600V, 10X38, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vac:600V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Product Range:Amp-Trap Series, Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10 X 38mm RoHS: Compliant |
77 In Stock |
|
$15.6500 / $18.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
2211867
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8333 / $12.9211 | Buy Now |
DISTI #
2211867
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5353 / $4.1669 | Buy Now |
|
Master Electronics | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10 X 38mm RoHS: Compliant |
77 In Stock |
|
$15.6500 / $18.6600 | Buy Now |