Part Details for ATM20 by Ferraz Shawmut
Overview of ATM20 by Ferraz Shawmut
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3817
|
Newark | Fuse, Fast Acting, 20A, 600V, 10X38, Blow Characteristic:Fast Acting, Fuse Current:20A, Voltage Rating Vac:600V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Product Range:Amp-Trap Series, Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.9500 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 20A 600V Holder Cartridge 10 X 38mm |
88 In Stock |
|
$16.0500 / $19.3800 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 41 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
2211874
|
element14 Asia-Pacific | FUSE, FAST ACTING, 20A, 600V, 10X38 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6265 / $7.9401 | Buy Now |
DISTI #
2211874
|
Farnell | FUSE, FAST ACTING, 20A, 600V, 10X38 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$5.9646 / $9.7740 | Buy Now |
|
Master Electronics | Fuse Midget Fast Acting 20A 600V Holder Cartridge 10 X 38mm |
88 In Stock |
|
$16.0500 / $19.3800 | Buy Now |