Part Details for ATM2S-BT-BK by Amphenol Sine Systems
Overview of ATM2S-BT-BK by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM2S-BT-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7675
|
Newark | Boot, Thermoplastic, 2Pos, Black, Accessory Type:Boot, For Use With:Amphenol Atm Series Atm06-2S Automotive Plug Connectors, Product Range:Atm Panelmate Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM2S-BT-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$0.6670 / $1.0200 | Buy Now |
DISTI #
889-ATM2S-BT-BK-ND
|
DigiKey | BOOT FOR 2 POSITION PLUGS, BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
272 In Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
72100743
|
RS | Boot For 2 Position Plugs, Black | Amphenol Sine Systems ATM2S-BT-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 400 |
|
$0.6300 / $0.9400 | Buy Now |
DISTI #
AMEATM2S-BT-BK
|
Heilind Electronics | BOOT FOR 2 POSITION PLUGS, BLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 2 Position Plugs, Black RoHS: Compliant |
400 Partner Stock |
|
$0.3457 / $0.5090 | Buy Now |
DISTI #
AMEATM2S-BT-BK
|
Interstate Connecting Components | BOOT FOR 2 POSITION PLUGS, BLA | 0 |
|
Buy Now | |
DISTI #
3565829
|
element14 Asia-Pacific | BOOT, THERMOPLASTIC, 2POS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 329 |
|
$0.4762 / $0.9538 | Buy Now |
DISTI #
3565829
|
Farnell | BOOT, THERMOPLASTIC, 2POS, BLACK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 329 |
|
$0.6173 / $1.0719 | Buy Now |
|
Master Electronics | Boot for 2 Position Plugs, Black RoHS: Compliant |
400 Partner Stock |
|
$0.3457 / $0.5090 | Buy Now |