Part Details for ATM2S-BT-YW by Amphenol Sine Systems
Overview of ATM2S-BT-YW by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM2S-BT-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7676
|
Newark | Boot, Thermoplastic, 2Pos, Yellow, Accessory Type:Boot, For Use With:Amphenol Atm Series Atm06-2S Automotive Plug Connectors, Product Range:Atm Panelmate Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM2S-BT-YW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$0.6670 / $1.0300 | Buy Now |
DISTI #
889-ATM2S-BT-YW-ND
|
DigiKey | BOOT FOR 2 POSITION PLUGS, YELLO Min Qty: 1 Lead time: 18 Weeks Container: Box |
39 In Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
72100757
|
RS | Boot For 2 Position Plugs, Yellow | Amphenol Sine Systems ATM2S-BT-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 400 |
|
$0.6300 / $0.9400 | Buy Now |
DISTI #
AMEATM2S-BT-YW
|
Heilind Electronics | BOOT FOR 2 POSITION PLUGS, YEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 2 Position Plugs, Yellow RoHS: Compliant | 0 |
|
$0.3457 / $0.5090 | Buy Now |
DISTI #
AMEATM2S-BT-YW
|
Interstate Connecting Components | BOOT FOR 2 POSITION PLUGS, YEL | 0 |
|
Buy Now | |
DISTI #
3565831
|
element14 Asia-Pacific | BOOT, THERMOPLASTIC, 2POS, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$0.4505 / $0.9701 | Buy Now |
DISTI #
3565831
|
Farnell | BOOT, THERMOPLASTIC, 2POS, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 233 |
|
$0.6323 / $1.0953 | Buy Now |