Part Details for ATM3P-BT by Amphenol Sine Systems
Overview of ATM3P-BT by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM3P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7677
|
Newark | Boot, Thermoplastic, 3Pos, Grey, Accessory Type:Boot, For Use With:Amphenol Atm Series Atm04-3P Automotive Receptacle Connectors, Product Range:Atm Panelmate Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM3P-BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$0.7430 / $1.1300 | Buy Now |
DISTI #
889-ATM3P-BT-ND
|
DigiKey | BOOT FOR 3 POSITION RECEPTACLES, Min Qty: 1 Lead time: 18 Weeks Container: Box |
75 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
DISTI #
72100722
|
RS | Boot For 3 Position Receptacles, Grey | Amphenol Sine Systems ATM3P-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 12 |
|
$0.7700 / $1.0300 | Buy Now |
DISTI #
AMEATM3P-BT
|
Heilind Electronics | BOOT FOR 3 POSITION RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 3 Position Receptacles, Grey RoHS: Compliant | 400 Factory Stock |
|
$0.3856 / $0.5726 | Buy Now |
DISTI #
AMEATM3P-BT
|
Interstate Connecting Components | BOOT FOR 3 POSITION RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
3565832
|
element14 Asia-Pacific | BOOT, THERMOPLASTIC, 3POS, GREY RoHS: Compliant Min Qty: 1 Container: Each | 414 |
|
$0.5382 / $1.0735 | Buy Now |
DISTI #
3565832
|
Farnell | BOOT, THERMOPLASTIC, 3POS, GREY RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 414 |
|
$0.7072 / $1.2059 | Buy Now |
|
Master Electronics | Boot for 3 Position Receptacles, Grey RoHS: Compliant | 400 Factory Stock |
|
$0.3856 / $0.5726 | Buy Now |