ATM4-560S
Autonics Corporation

Overview of ATM4-560S by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATM4-560S by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2371-ATM4-560S-ND
DigiKey RELAY TIME DELAY 60SEC 3A 250V Min Qty: 1 Container: Box MARKETPLACE PRODUCT 25
In Stock
  • 1 $28.0000
$28.0000 Buy Now
DISTI # ATM4-560S
TME Timer, 6s÷60s, 4PDT,relay, 250VAC/3A,24VDC/3A, Usup: 220VAC Min Qty: 1 7
  • 1 $16.0200
  • 5 $13.7300
  • 10 $12.2100
$12.2100 / $16.0200 Buy Now

CAD Models for ATM4-560S by Autonics Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATM4-560S by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATM4-560S by Autonics Corporation

Select Manufacturer
Which Manufacturer of ATM4-560S would you like to use for your alert(s)?
  • Please alert me when ATM4-560S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATM4-560S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATM4-560S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATM4-560S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATM4-560S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATM4-560S by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: