Part Details for ATM7 by Mersen Electrical Power
Overview of ATM7 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATM7-ND
|
DigiKey | FUSE,MIDGET,FAST ACTING,PC MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$18.1539 / $29.3300 | Buy Now |
Part Details for ATM7
ATM7 CAD Models
ATM7 Part Data Attributes
|
ATM7
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATM7
Mersen Electrical Power
Electric Fuse, Fast Blow, 7A, 100000A (IR), MIDGET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 7 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |
Alternate Parts for ATM7
This table gives cross-reference parts and alternative options found for ATM7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATM7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCT7-2 | Electric Fuse, 7A, 100000A (IR), | Mersen Electrical Power | ATM7 vs DCT7-2 |