Part Details for ATMEGA128-16MNR by Microchip Technology Inc
Overview of ATMEGA128-16MNR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA128-16MNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-ATMEGA128-16MNRCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13587 In Stock |
|
$14.8875 / $16.9000 | Buy Now |
DISTI #
ATMEGA128-16MNR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA128-16MNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.0200 / $16.9000 | Buy Now |
DISTI #
556-ATMEGA128-16MNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,5V RoHS: Compliant | 3988 |
|
$14.8800 / $16.9000 | Buy Now |
DISTI #
ATMEGA128-16MNR
|
Microchip Technology Inc | 16MHZ, QFN/MLF, 105C, GREEN,5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.2600 / $16.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$14.8900 | Buy Now |
|
Onlinecomponents.com | 4000 Factory Stock |
|
$15.1000 / $44.3100 | Buy Now | |
DISTI #
ATMEGA128-16MNR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA128-16MNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.0200 / $16.9000 | Buy Now |
DISTI #
ATMEGA128-16MNR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA128-16MNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.0200 / $16.9000 | Buy Now |
|
NAC | 16MHZ, QFN/MLF, 105C, GREEN,5V, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$14.5200 / $17.0100 | Buy Now |
|
Master Electronics | 4000 Factory Stock |
|
$15.1000 / $44.3100 | Buy Now |
Part Details for ATMEGA128-16MNR
ATMEGA128-16MNR CAD Models
ATMEGA128-16MNR Part Data Attributes
|
ATMEGA128-16MNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128-16MNR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA128-16MNR
This table gives cross-reference parts and alternative options found for ATMEGA128-16MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128-16MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA128-16MNR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA128-16MNR vs ATMEGA128-16MNR |
ATMEGA128-16MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA128-16MNR vs ATMEGA128-16MU |
ATMEGA128-16MN | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA128-16MNR vs ATMEGA128-16MN |
ATMEGA128-16MJ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA128-16MNR vs ATMEGA128-16MJ |