-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 48-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5748
|
Newark | Mcu, 8Bit, 16Mhz, Qfn-Ep, 48Pin Rohs Compliant: Yes |Microchip ATMEGA1284RFR2-ZU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$8.3100 | Buy Now |
DISTI #
ATMEGA1284RFR2-ZU-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
408 In Stock |
|
$7.9900 | Buy Now |
DISTI #
ATMEGA1284RFR2-ZU
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 128KB Flash 3V 48-Pin VQFN Tray - Trays (Alt: ATMEGA1284RFR2-ZU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.8700 / $7.9900 | Buy Now |
DISTI #
556-ATMEGA1284RFR2ZU
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SOC 48pin RoHS: Compliant | 0 |
|
$7.3000 / $7.9900 | Order Now |
DISTI #
ATMEGA1284RFR2-ZU
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SOC 48pin Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
416 Alternates Available |
|
$5.8000 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 | 0 |
|
$7.3000 | Buy Now |
|
Onlinecomponents.com | 832 Factory Stock |
|
$7.2500 / $15.1800 | Buy Now | |
DISTI #
ATMEGA1284RFR2-ZU
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 128KB Flash 3V 48-Pin VQFN Tray - Trays (Alt: ATMEGA1284RFR2-ZU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.8700 / $7.9900 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 128KB FLASH 48VQFN | 416 |
|
RFQ | |
DISTI #
ATMEGA1284RFR2-ZU
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 128KB Flash 3V 48-Pin VQFN Tray - Trays (Alt: ATMEGA1284RFR2-ZU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.8700 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1284RFR2-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1284RFR2-ZU
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |