-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2608
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Qfn-44, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Qfnrohs Compliant: Yes |Microchip ATMEGA162-16MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 | Buy Now |
DISTI #
ATMEGA162-16MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
110 In Stock |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
ATMEGA162-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF EP - Trays (Alt: ATMEGA162-16MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
556-ATMEGA162-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins RoHS: Compliant | 476 |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
ATMEGA162-16MU
|
Microchip Technology Inc | 16MHZ, MLF, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2200 / $5.8000 | Buy Now |
|
Future Electronics | ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 16MHz - 35 I/O - 16KB (8K x 16) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 2.7 to 5.5V - 44-VQFN. |
360 In Stock |
|
$4.6600 / $5.9800 | Buy Now |
DISTI #
ATMEGA162-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF EP - Trays (Alt: ATMEGA162-16MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
ATMEGA162-16MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 0 |
|
$5.2500 / $6.3500 | RFQ |
DISTI #
ATMEGA162-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF EP - Trays (Alt: ATMEGA162-16MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8300 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA162-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA162-16MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA162-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA162-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA162-16MC | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQCC44 | Microchip Technology Inc | ATMEGA162-16MU vs ATMEGA162-16MC |
ATMEGA162-16MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 | Atmel Corporation | ATMEGA162-16MU vs ATMEGA162-16MI |