Part Details for ATMEGA162-16MUR by Microchip Technology Inc
Overview of ATMEGA162-16MUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Communication and Networking
Robotics and Drones
Price & Stock for ATMEGA162-16MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2609
|
Newark | 16Mhz, Qfn/Mlf, Ind Temp, Green, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA162-16MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1000 | Buy Now |
DISTI #
ATMEGA162-16MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 4000 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
ATMEGA162-16MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF T/R - Tape and Reel (Alt: ATMEGA162-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
556-ATMEGA162-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
DISTI #
ATMEGA162-16MUR
|
Microchip Technology Inc | 16MHZ, QFN/MLF, IND TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$4.3200 / $5.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | 4000 Factory Stock |
|
$4.8000 / $14.1000 | Buy Now | |
DISTI #
ATMEGA162-16MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF T/R - Tape and Reel (Alt: ATMEGA162-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.9500 / $5.9700 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44VQFN | 4000 |
|
RFQ | |
DISTI #
ATMEGA162-16MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF T/R - Tape and Reel (Alt: ATMEGA162-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.9500 / $5.9700 | Buy Now |
Part Details for ATMEGA162-16MUR
ATMEGA162-16MUR CAD Models
ATMEGA162-16MUR Part Data Attributes
|
ATMEGA162-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA162-16MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA162-16MUR
This table gives cross-reference parts and alternative options found for ATMEGA162-16MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA162-16MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA162-16MC | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQCC44 | Microchip Technology Inc | ATMEGA162-16MUR vs ATMEGA162-16MC |
ATMEGA162-16MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 | Atmel Corporation | ATMEGA162-16MUR vs ATMEGA162-16MI |