Part Details for ATMEGA164PA-MN by Microchip Technology Inc
Overview of ATMEGA164PA-MN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA164PA-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2647
|
Newark | 20 Mhz, 105C, Green, Qfn 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA164PA-MN Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
ATMEGA164PA-MN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8800 | Buy Now |
DISTI #
ATMEGA164PA-MN
|
Avnet Americas | 20 MHZ, 105C, GREEN, QFN - Bulk (Alt: ATMEGA164PA-MN) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.6800 | Buy Now |
DISTI #
556-ATMEGA164PA-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20MHz Grn RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA164PA-MN
|
Microchip Technology Inc | 20 MHz, 105C, Green, QFN, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3900 / $4.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6900 / $7.7200 | Buy Now | |
DISTI #
ATMEGA164PA-MN
|
Avnet Americas | 20 MHZ, 105C, GREEN, QFN - Bulk (Alt: ATMEGA164PA-MN) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.6800 | Buy Now |
DISTI #
ATMEGA164PA-MN
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.1900 / $5.1100 | RFQ |
|
NAC | 20 MHz, 105C, Green, QFN - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$4.0000 / $4.8200 | Buy Now |
Part Details for ATMEGA164PA-MN
ATMEGA164PA-MN CAD Models
ATMEGA164PA-MN Part Data Attributes:
|
ATMEGA164PA-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164PA-MN
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |