-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 28VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2719
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Qfn-32, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfnrohs Compliant: Yes |Microchip ATMEGA168PA-MMH Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
ATMEGA168PA-MMH-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
342 In Stock |
|
$1.7400 / $2.0900 | Buy Now |
DISTI #
ATMEGA168PA-MMH
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP - Trays (Alt: ATMEGA168PA-MMH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7400 / $2.0900 | Buy Now |
DISTI #
556-ATMEGA168PA-MMH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 1KB SRAM, 5V RoHS: Compliant | 28 |
|
$1.7400 / $2.0900 | Buy Now |
DISTI #
V99:2348_07152689
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 493 |
|
$1.9870 | Buy Now |
DISTI #
ATMEGA168PA-MMH
|
Microchip Technology Inc | QFN, IND TEMP, Green, NiPdAu, 5 V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
598 Alternates Available |
|
$1.5100 / $2.0900 | Buy Now |
|
Future Electronics | AVR® ATmega 20MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - VQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray |
980 In Stock 490 Factory Stock |
|
$1.6600 / $2.2200 | Buy Now |
DISTI #
69275864
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray Min Qty: 30 Package Multiple: 10 Date Code: 2328 | Americas - 980 |
|
$2.1330 / $2.9404 | Buy Now |
DISTI #
66352822
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2303 | Americas - 493 |
|
$1.9870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA168PA-MMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PA-MMH
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 28VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA168PA-MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PA-MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA168PA-MMH | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC28, 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28 | Atmel Corporation | ATMEGA168PA-MMH vs ATMEGA168PA-MMH |